DC-Link Power Aluminum Can Film Capacitors - C44U-T Series

KEMET's capacitors have 300,000 hour lifetime in harsh environments

Image of KEMET's DC-Link Power Aluminum Can Film Capacitors - C44U-T SeriesKEMET's, a YAGEO company, C44U-T DC-Link power can capacitors are constructed of metalized polypropylene film, filed with solid resin, in an aluminum can design. It uses screw terminals to accommodate high currents and incorporates a plastic deck. This DC Link technology is first-to-market in terms of a long lifetime of up to 300,000 hours, high operating temperature (up to +105°C), and great performance under harsh environments (Grade IIIB). The combined key characteristics of the C44U-T DC-Link create an ideal component for renewable energy and industrial applications.

The MKP DC-Link C44U-T series has rated voltages from 900 VDC to 1,800 VDC and covers a capacitance range from 90 μF to 4,500 μF.

Resources
Features
  • Harsh-environment capabilities
  • THB performance: 85°C/85% R.H./1,000 h 
  • Grade IIIB in accordance with IEC
  • High temperature: up to +105°C hotspot
  • Long lifetime
  • High ripple current capability
  • Capacitance range: 90 μF to 4,500 μF
  • Voltage range: 900 VDC to 1,800 VDC
  • Max operating temperature: +90°C (Can Dia. 136 mm), +105°C (Can Dia.85 mm and 116 mm)
  • Lifetime at +85°C up to 60,000 hours at VR
  • Lifetime at +70°C up to 180,000 hours at VR
Applications
  • Solar inverters
  • Wind converters
  • Welding equipment
  • Rectifiers
  • UPS systems
  • Motor drives
  • Traction

DC-Link Power Aluminum Can Film Capacitors - C44U-T Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP FILM DC LINK 90 UF 1800 VDCC44UVGT5900T81KCAP FILM DC LINK 90 UF 1800 VDC0 - Immediate$1,281.81View Details
CAP FILM DC LINK 120 UF 1500 VDCC44USGT6120T81KCAP FILM DC LINK 120 UF 1500 VDC0 - Immediate$1,291.22View Details
CAP FILM DC LINK 270 UF 1300 VDCC44UUGT6270T85KCAP FILM DC LINK 270 UF 1300 VDC0 - Immediate$1,303.31View Details
CAP FILM DC LINK 320 UF 1300 VDCC44UUGT6320T86KCAP FILM DC LINK 320 UF 1300 VDC12 - Immediate$1,775.68View Details
CAP FILM DC LINK 600 UF 900 VDCC44UOGT6600T85KCAP FILM DC LINK 600 UF 900 VDC5 - Immediate$1,767.11View Details
CAP FILM DC LINK 460 UF 1100 VDCC44UQGT6460T86KCAP FILM DC LINK 460 UF 1100 VDC23 - Immediate$1,857.85View Details
CAP FILM DC LINK 300 UF 1800 VDCC44UVGT6300T87KCAP FILM DC LINK 300 UF 1800 VDC0 - Immediate$1,981.73View Details
CAP FILM DC LINK 530 UF 1300 VDCC44UUGT6530T87KCAP FILM DC LINK 530 UF 1300 VDC25 - Immediate$2,461.95View Details
CAP FILM DC LINK 760 UF 1100 VDCC44UQGT6760T87KCAP FILM DC LINK 760 UF 1100 VDC1 - Immediate$2,590.84View Details
CAP FILM DC LINK 350 UF 1800 VDCC44UVGT6350T31KCAP FILM DC LINK 350 UF 1800 VDC0 - Immediate$2,419.67View Details
CAP FILM DC LINK 1100 UF 900 VDCC44UOGT7110T52KCAP FILM DC LINK 1100 UF 900 VDC12 - Immediate$3,038.50View Details
CAP FILM DC LINK 700 UF 1500 VDCC44USGT6700T54KCAP FILM DC LINK 700 UF 1500 VDC0 - Immediate$3,586.35View Details
CAP FILM DC LINK 550 UF 1800 VDCC44UVGT6550T54KCAP FILM DC LINK 550 UF 1800 VDC0 - Immediate$3,589.17View Details
CAP FILM DC LINK 2100 UF 900 VDCC44UOGT7210T54KCAP FILM DC LINK 2100 UF 900 VDC11 - Immediate$5,016.16View Details
CAP FILM DC LINK 4500 UF 900 VDCC44UOGT7450T34KCAP FILM DC LINK 4500 UF 900 VDC13 - Immediate$8,000.72View Details
CAP FILM DC LINK 500 UF 900VDCC44UOGT6500T83KCAP FILM DC LINK 500 UF 900VDC2 - Immediate$1,610.83View Details
CAP FILM DC LINK 300 UF 1500 VDCC44USGT6300T51KCAP FILM DC LINK 300 UF 1500 VDC0 - Immediate$2,031.20View Details
CAP FILM DC LINK 910 UF 1100 VDCC44UQGT6910T31KCAP FILM DC LINK 910 UF 1100 VDC0 - Immediate$2,595.71View Details
CAP FILM DC LINK 1100 UF 1100 VDC44UQGT7110T53KCAP FILM DC LINK 1100 UF 1100 VD0 - Immediate$3,342.23View Details
Published: 2024-01-26