
C44UOGT7450T34K | |
|---|---|
DigiKey Part Number | 399-C44UOGT7450T34K-ND |
Manufacturer | |
Manufacturer Product Number | C44UOGT7450T34K |
Description | CAP FILM DC LINK 4500 UF 900 VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.5 mF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 0.95 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 5.354" Dia (136.00mm) | |
Height - Seated (Max) | 13.740" (349.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | High Temperature, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8 000,72000 | R8 000,72 |
| 10 | R7 318,62900 | R73 186,29 |

