
C44UUGT6320T86K | |
|---|---|
DigiKey Part Number | 399-C44UUGT6320T86K-ND |
Manufacturer | |
Manufacturer Product Number | C44UUGT6320T86K |
Description | CAP FILM DC LINK 320 UF 1300 VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 320 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1300V (1.3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 7.165" (182.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.260" (32.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | High Temperature, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 775,68000 | R1 775,68 |
| 10 | R1 538,77600 | R15 387,76 |
| 50 | R1 443,85000 | R72 192,50 |
| 100 | R1 414,42460 | R141 442,46 |

