910 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44UQGT6910T31K

DigiKey Part Number
399-C44UQGT6910T31K-ND
Manufacturer
Manufacturer Product Number
C44UQGT6910T31K
Description
CAP FILM DC LINK 910 UF 1100 VDC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
910 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
0.85 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
5.354" Dia (136.00mm)
Height - Seated (Max)
5.236" (133.00mm)
Termination
Threaded, Female
Lead Spacing
1.969" (50.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
High Temperature, Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
24R2 595,70708R62 296,97