
C44UVGT6550T54K | |
|---|---|
DigiKey Part Number | 399-C44UVGT6550T54K-ND |
Manufacturer | |
Manufacturer Product Number | C44UVGT6550T54K |
Description | CAP FILM DC LINK 550 UF 1800 VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 550 µF Film Capacitor 1800V (1.8kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1800V (1.8kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.1 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 4.567" Dia (116.00mm) | |
Height - Seated (Max) | 10.827" (275.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | High Temperature, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | R3 589,17333 | R86 140,16 |

