
C44UQGT7110T53K | |
|---|---|
DigiKey Part Number | 399-C44UQGT7110T53K-ND |
Manufacturer | |
Manufacturer Product Number | C44UQGT7110T53K |
Description | CAP FILM DC LINK 1100 UF 1100 VD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.1 mF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.4 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 4.567" Dia (116.00mm) | |
Height - Seated (Max) | 9.370" (238.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | High Temperature, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | R3 342,23167 | R80 213,56 |

