530 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44UUGT6530T87K

DigiKey Part Number
399-C44UUGT6530T87K-ND
Manufacturer
Manufacturer Product Number
C44UUGT6530T87K
Description
CAP FILM DC LINK 530 UF 1300 VDC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
530 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1300V (1.3kV)
Dielectric Material
ESR (Equivalent Series Resistance)
2.6 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.346" Dia (85.00mm)
Height - Seated (Max)
10.650" (270.50mm)
Termination
Threaded, Female
Lead Spacing
1.260" (32.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
High Temperature, Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R2 461,95000R2 461,95
10R2 162,86000R21 628,60
50R2 042,98660R102 149,33