CL32B475KCJZ4NE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 2 943
Unit Price: R15,12000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 230 937
Unit Price: R16,47000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: R2,07731
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: R12,60000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: R24,37000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: R22,52000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 951
Unit Price: R15,63000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2 990
Unit Price: R21,01000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3 089
Unit Price: R20,84000
Datasheet
New at DigiKey
4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B475KCJZ4NE

DigiKey Part Number
1276-CL32B475KCJZ4NETR-ND - Tape & Reel (TR)
1276-CL32B475KCJZ4NECT-ND - Cut Tape (CT)
1276-CL32B475KCJZ4NEDKR-ND
Manufacturer
Manufacturer Product Number
CL32B475KCJZ4NE
Description
1210 4.7UF X7R 100V 10%
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R8,07000R8,07
10R4,84000R48,40
50R3,60620R180,31
100R3,22470R322,47
500R2,58344R1 291,72
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R2,38533R2 385,33
2 000R2,22242R4 444,84
3 000R2,14089R6 422,67
5 000R2,05056R10 252,80
7 000R1,99776R13 984,32
10 000R1,94698R19 469,80
12 000R1,92291R23 074,92
24 000R1,84188R44 205,12
25 000R1,83758R45 939,50
Manufacturers Standard Package
1276-CL32B475KCJZ4NEDKR-ND
QuantityUnit PriceExt Price
1R8,07000R8,07
10R4,84000R48,40
50R3,60620R180,31
100R3,22470R322,47
500R2,58344R1 291,72