4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF101B475K32NHT00

DigiKey Part Number
565-KTF101B475K32NHT00TR-ND - Tape & Reel (TR)
565-KTF101B475K32NHT00CT-ND - Cut Tape (CT)
565-KTF101B475K32NHT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF101B475K32NHT00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF101B475K32NHT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R21,01000R21,01
10R13,72900R137,29
50R10,83520R541,76
100R9,93960R993,96
500R8,42788R4 213,94
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 600R7,69056R12 304,90
3 200R7,35296R23 529,47
4 800R7,18385R34 482,48
8 000R6,99637R55 970,96
11 200R6,88679R77 132,05
16 000R6,78133R108 501,28
19 200R6,73135R129 241,92
Manufacturers Standard Package