CC1210KKX7R0BB475 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: R2,18116
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: R8,07000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 2 743
Unit Price: R15,12000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 215 083
Unit Price: R16,47000
Datasheet

Parametric Equivalent


TDK
In Stock: 46 556
Unit Price: R25,54000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: R23,53000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 951
Unit Price: R15,63000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2 990
Unit Price: R22,18000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3 089
Unit Price: R22,01000
Datasheet
4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KKX7R0BB475

DigiKey Part Number
13-CC1210KKX7R0BB475TR-ND - Tape & Reel (TR)
13-CC1210KKX7R0BB475CT-ND - Cut Tape (CT)
13-CC1210KKX7R0BB475DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KKX7R0BB475
Description
CAP 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R13,28000R13,28
10R8,36800R83,68
50R6,41240R320,62
100R5,81250R581,25
500R4,79788R2 398,94
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R4,27074R4 270,74
2 000R4,02490R8 049,80
3 000R3,90183R11 705,49
5 000R3,76544R18 827,20
7 000R3,68569R25 799,83
10 000R3,60896R36 089,60
Manufacturers Standard Package