
GMT32X7R475K100NT1 | |
|---|---|
DigiKey Part Number | 4713-GMT32X7R475K100NT1TR-ND - Tape & Reel (TR) 4713-GMT32X7R475K100NT1CT-ND - Cut Tape (CT) 4713-GMT32X7R475K100NT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT32X7R475K100NT1 |
Description | CAP0805 COG 390PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,63000 | R15,63 |
| 10 | R9,96500 | R99,65 |
| 50 | R7,72980 | R386,49 |
| 100 | R7,04090 | R704,09 |
| 500 | R5,87736 | R2 938,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R5,51776 | R5 517,76 |
| 2 000 | R5,22168 | R10 443,36 |
| 3 000 | R5,07346 | R15 220,38 |
| 5 000 | R4,90915 | R24 545,75 |
| 7 000 | R4,81310 | R33 691,70 |
| 10 000 | R4,72070 | R47 207,00 |
| 12 000 | R4,67692 | R56 123,04 |
| 24 000 | R4,52940 | R108 705,60 |
| 25 000 | R4,52159 | R113 039,75 |

