4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS101B475K32N0T00

DigiKey Part Number
565-KTS101B475K32N0T00TR-ND - Tape & Reel (TR)
565-KTS101B475K32N0T00CT-ND - Cut Tape (CT)
565-KTS101B475K32N0T00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS101B475K32N0T00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTS101B475K32N0T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 089
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R22,01000R22,01
10R14,31700R143,17
50R11,28560R564,28
100R10,35130R1 035,13
500R8,77304R4 386,52
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 600R8,00364R12 805,82
3 200R7,65144R24 484,61
4 800R7,47498R35 879,90
8 000R7,27937R58 234,96
11 200R7,16499R80 247,89
16 000R7,05498R112 879,68
Manufacturers Standard Package