1210B475K101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: R13,28000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: R8,07000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 2 743
Unit Price: R15,12000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 215 083
Unit Price: R16,47000
Datasheet

Parametric Equivalent


TDK
In Stock: 46 556
Unit Price: R25,54000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: R23,53000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 7 457
Unit Price: R13,11000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 951
Unit Price: R15,63000
Datasheet
Image for 1210B475K101CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210B475K101CT

DigiKey Part Number
1292-1210B475K101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210B475K101CT
Description
CAP CER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R2,18116R2 181,16
Manufacturers Standard Package