New at DigiKey
Hand Tool Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZ35

DigiKey Part Number
5405-HZ35-ND
Manufacturer
Manufacturer Product Number
HZ35
Description
MANUAL TONGS FOR RAST 2.5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Tool Tool Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
-
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Tool
Tool Type Feature
-
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Front and Side Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R56 482,61000R56 482,61
Manufacturers Standard Package