New at DigiKey
8 Position Rectangular Receptacle Connector IDC Tin 21-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3521 08 K00

DigiKey Part Number
5405-352108K00-ND
Manufacturer
Manufacturer Product Number
3521 08 K00
Description
RAST 2.5 INDIRECT CONNECTOR 8 P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector IDC Tin 21-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3521 08 K00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
Packaging
Strip
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
8
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
21-26 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 350
Check for Additional Incoming Stock
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
25R11,82320R295,58
50R11,25860R562,93
75R10,94053R820,54
100R10,71930R1 071,93
125R10,55160R1 318,95
150R10,41627R1 562,44
175R10,30326R1 803,07
200R10,20675R2 041,35
225R10,12200R2 277,45
Manufacturers Standard Package