
3521 06 K00 | |
|---|---|
DigiKey Part Number | 5405-352106K00-ND |
Manufacturer | |
Manufacturer Product Number | 3521 06 K00 |
Description | RAST 2.5 INDIRECT CONNECTOR 6 P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 21-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3521 06 K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 21-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | R9,84040 | R246,01 |
| 50 | R9,37000 | R468,50 |
| 75 | R9,10547 | R682,91 |
| 100 | R8,92290 | R892,29 |
| 125 | R8,78248 | R1 097,81 |
| 150 | R8,67087 | R1 300,63 |
| 175 | R8,57674 | R1 500,93 |
| 200 | R8,49610 | R1 699,22 |
| 225 | R8,42591 | R1 895,83 |



