
3510 03 FB52K13S03V214 | |
|---|---|
DigiKey Part Number | 5405-351003FB52K13S03V214-ND |
Manufacturer | |
Manufacturer Product Number | 3510 03 FB52K13S03V214 |
Description | RAST 2.5 EDGE CONNECTOR 3 POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 21-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3510 03 FB52K13S03V214 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 3 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 21-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | R5,39760 | R134,94 |
| 50 | R5,14200 | R257,10 |
| 75 | R4,99640 | R374,73 |
| 100 | R4,89500 | R489,50 |
| 125 | R4,81808 | R602,26 |
| 150 | R4,75667 | R713,50 |
| 175 | R4,70514 | R823,40 |
| 200 | R4,66060 | R932,12 |
| 225 | R4,62222 | R1 040,00 |


