New at DigiKey
5 Position Rectangular Receptacle Connector IDC Tin 21-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3510 05 FB52K07S03V214

DigiKey Part Number
5405-351005FB52K07S03V214-ND
Manufacturer
Manufacturer Product Number
3510 05 FB52K07S03V214
Description
RAST 2.5 EDGE CONNECTOR 5 POLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Receptacle Connector IDC Tin 21-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3510 05 FB52K07S03V214 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
Packaging
Strip
Part Status
Active
Connector Type
Receptacle
Contact Type
Forked
Number of Positions
5
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
21-26 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
25R6,44600R161,15
50R6,14020R307,01
75R5,96653R447,49
100R5,84610R584,61
125R5,75368R719,21
150R5,68087R852,13
175R5,61926R983,37
200R5,56635R1 113,27
225R5,51991R1 241,98
Manufacturers Standard Package