
3510 04 FB52K03S03V214 | |
|---|---|
DigiKey Part Number | 5405-351004FB52K03S03V214-ND |
Manufacturer | |
Manufacturer Product Number | 3510 04 FB52K03S03V214 |
Description | RAST 2.5 EDGE CONNECTOR 4 POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 21-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3510 04 FB52K03S03V214 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 4 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 21-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | R6,44600 | R161,15 |
| 50 | R6,14020 | R307,01 |
| 75 | R5,96653 | R447,49 |
| 100 | R5,84610 | R584,61 |
| 125 | R5,75368 | R719,21 |
| 150 | R5,68087 | R852,13 |
| 175 | R5,61926 | R983,37 |
| 200 | R5,56635 | R1 113,27 |
| 225 | R5,51991 | R1 241,98 |


