MLAST063SB7103KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: R0,21464
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 21 657
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 23 311
Unit Price: R2,35000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 70 712
Unit Price: R1,68000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 175 637
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 6 279
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2 056 534
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 51 097
Unit Price: R1,68000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 96 369
Unit Price: R1,68000
Datasheet
10000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLAST063SB7103KFNA01

DigiKey Part Number
587-MLAST063SB7103KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLAST063SB7103KFNA01
Description
CAP CER 10000PF 25V X7R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,06992R1 048,80
Manufacturers Standard Package