
MSAST063SB7103KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST063SB7103KFNA01TR-ND - Tape & Reel (TR) 587-MSAST063SB7103KFNA01CT-ND - Cut Tape (CT) 587-MSAST063SB7103KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST063SB7103KFNA01 |
Description | CAP CER 10000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST063SB7103KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,38600 | R3,86 |
| 50 | R0,25200 | R12,60 |
| 100 | R0,21510 | R21,51 |
| 500 | R0,14990 | R74,95 |
| 1 000 | R0,13023 | R130,23 |
| 2 500 | R0,10950 | R273,75 |
| 5 000 | R0,09709 | R485,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,08187 | R1 228,05 |
| 30 000 | R0,07444 | R2 233,20 |
| 45 000 | R0,07071 | R3 181,95 |
| 75 000 | R0,06660 | R4 995,00 |
| 105 000 | R0,06419 | R6 739,95 |
| 150 000 | R0,06188 | R9 282,00 |

