Parametric Equivalent

MAAST063SB7103KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAAST063SB7103KFCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAST063SB7103KFCA01 |
Description | MLCC, 0201, 25V, X7R, 0.01 UF 10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST063SB7103KFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,21464 | R3 219,60 |
| 30 000 | R0,19036 | R5 710,80 |
| 45 000 | R0,17803 | R8 011,35 |
| 75 000 | R0,16420 | R12 315,00 |
| 105 000 | R0,15603 | R16 383,15 |
| 150 000 | R0,14810 | R22 215,00 |
| 375 000 | R0,13076 | R49 035,00 |
| 750 000 | R0,12009 | R90 067,50 |
| 1 500 000 | R0,11115 | R166 725,00 |


