
GMC02X7R103K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R103K25NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R103K25NTCT-ND - Cut Tape (CT) 4713-GMC02X7R103K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R103K25NT |
Description | CAP0201 X7R .01UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,30200 | R3,02 |
| 50 | R0,19820 | R9,91 |
| 100 | R0,16800 | R16,80 |
| 500 | R0,11662 | R58,31 |
| 1 000 | R0,10082 | R100,82 |
| 2 500 | R0,08429 | R210,73 |
| 5 000 | R0,07441 | R372,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,06224 | R933,60 |
| 30 000 | R0,05631 | R1 689,30 |
| 45 000 | R0,05335 | R2 400,75 |
| 75 000 | R0,05006 | R3 754,50 |
| 105 000 | R0,04815 | R5 055,75 |
| 150 000 | R0,04631 | R6 946,50 |
| 180 000 | R0,04543 | R8 177,40 |
| 360 000 | R0,04250 | R15 300,00 |
| 375 000 | R0,04234 | R15 877,50 |

