
KGM03AR71E103KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71E103KHTR-ND - Tape & Reel (TR) 478-KGM03AR71E103KHCT-ND - Cut Tape (CT) 478-KGM03AR71E103KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71E103KH |
Description | CAP CER 10000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71E103KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,52100 | R5,21 |
| 50 | R0,34620 | R17,31 |
| 100 | R0,29410 | R29,41 |
| 500 | R0,20836 | R104,18 |
| 1 000 | R0,18216 | R182,16 |
| 2 500 | R0,15480 | R387,00 |
| 5 000 | R0,13840 | R692,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,11819 | R1 772,85 |
| 30 000 | R0,10832 | R3 249,60 |
| 45 000 | R0,10338 | R4 652,10 |
| 75 000 | R0,09791 | R7 343,25 |
| 105 000 | R0,09471 | R9 944,55 |
| 150 000 | R0,09164 | R13 746,00 |

