Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
benefits
The unique benefits of the LC60 include: the ability of the LCD module to be configured to blink either individual characters or the entire LCD panel, support for most flexible power supply options through 5V glass, and the reduction of overall system cost and board space with dual flash arrays for enhanced EEPROM emulation. This competitive low power solution offers an integrated LCD module which provides savings through improved power consumption and extension of battery life. Finally, this device offers a greater volume of peripherals and features which provide more flexibility with multiple communication options on-chip.
PTM Published on: 2011-10-12