
GMC32X7R475K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R475K100NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R475K100NTCT-ND - Cut Tape (CT) 4713-GMC32X7R475K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R475K100NT |
Description | CAP1210 X7R 4.7UF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.114" (2.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,11000 | R13,11 |
| 10 | R8,28400 | R82,84 |
| 50 | R6,35860 | R317,93 |
| 100 | R5,76710 | R576,71 |
| 500 | R4,77032 | R2 385,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R4,46197 | R4 461,97 |
| 2 000 | R4,20814 | R8 416,28 |
| 3 000 | R4,08108 | R12 243,24 |
| 5 000 | R3,94024 | R19 701,20 |
| 7 000 | R3,85793 | R27 005,51 |
| 10 000 | R3,77873 | R37 787,30 |

