0402B681M500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 6 120
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R0,08446
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R0,06782
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4 268
Unit Price: R4,37000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R0,72675
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9 950
Unit Price: R2,18000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R0,26730
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R0,22688
Datasheet
680 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B681M500CT

DigiKey Part Number
1292-0402B681M500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402B681M500CT
Description
CAP CER 680PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B681M500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,02914R291,40
Manufacturers Standard Package