680 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2X7R1H681M050BA

DigiKey Part Number
445-12281-2-ND - Tape & Reel (TR)
445-12281-1-ND - Cut Tape (CT)
445-12281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X7R1H681M050BA
Description
CAP CER 680PF 50V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X7R1H681M050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 320
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,65500R6,55
50R0,44020R22,01
100R0,37810R37,81
500R0,27188R135,94
1 000R0,23946R239,46
2 500R0,20534R513,35
5 000R0,18488R924,40
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,17159R1 715,90
20 000R0,12621R2 524,20
30 000R0,12548R3 764,40
50 000R0,12465R6 232,50
70 000R0,12415R8 690,50
100 000R0,12161R12 161,00
Manufacturers Standard Package