GCM155R71H681MA37J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R0,08446
Datasheet

Parametric Equivalent


TDK
In Stock: 6 320
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9 950
Unit Price: R2,02000
Datasheet
680 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71H681MA37J

DigiKey Part Number
490-GCM155R71H681MA37JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM155R71H681MA37J
Description
CAP CER 680PF 50V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71H681MA37J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000R0,06782R3 391,00
Manufacturers Standard Package