
KGM05AR71H681MH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71H681MHTR-ND - Tape & Reel (TR) 478-KGM05AR71H681MHCT-ND - Cut Tape (CT) 478-KGM05AR71H681MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H681MH |
Description | CAP CER 680PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H681MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,37000 | R4,37 |
| 10 | R2,57100 | R25,71 |
| 50 | R1,85180 | R92,59 |
| 100 | R1,63170 | R163,17 |
| 500 | R1,26400 | R632,00 |
| 1 000 | R1,15074 | R1 150,74 |
| 2 500 | R1,03130 | R2 578,25 |
| 5 000 | R0,95931 | R4 796,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,90012 | R9 001,20 |
| 20 000 | R0,85140 | R17 028,00 |
| 30 000 | R0,82700 | R24 810,00 |
| 50 000 | R0,79996 | R39 998,00 |
| 70 000 | R0,78415 | R54 890,50 |
| 100 000 | R0,76894 | R76 894,00 |
| 120 000 | R0,76173 | R91 407,60 |

