MI0603J600R-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird-Signal Integrity Products
In Stock: 49 236
Unit Price: R3,29000
Datasheet

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 131 789
Unit Price: R2,08000
Datasheet

Similar


Murata Electronics
In Stock: 276 748
Unit Price: R1,73000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 2 848
Unit Price: R1,73000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 15 296
Unit Price: R1,73000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 6 817
Unit Price: R3,81000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 4 303
Unit Price: R3,81000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 66 250
Unit Price: R1,73000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: R0,30804
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: R0,30804
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: R0,36406
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: R0,06651
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 372
Unit Price: R3,64000
Datasheet
240-0603 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI0603J600R-00

DigiKey Part Number
240-1131-2-ND - Tape & Reel (TR)
240-1131-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MI0603J600R-00
Description
FERRITE BEAD 60 OHM 0603 1LN
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes