PZ1608E600-1R4TF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: R0,30804
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: R0,30804
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 2 848
Unit Price: R1,73000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: R0,25527
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: R0,25527
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 15 296
Unit Price: R1,73000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 6 817
Unit Price: R3,81000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 4 303
Unit Price: R3,81000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 45 056
Unit Price: R1,73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,00000
Datasheet
PZ-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZ1608E600-1R4TF

DigiKey Part Number
3442-PZ1608E600-1R4TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZ1608E600-1R4TF
Description
FERRITE BEAD 60 OHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.4A 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
1.4A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,30804R1 232,16
Manufacturers Standard Package