
MI0603J600R-10 | |
|---|---|
DigiKey Part Number | 240-2370-2-ND - Tape & Reel (TR) 240-2370-1-ND - Cut Tape (CT) 240-2370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI0603J600R-10 |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 1A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MI0603J600R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,29000 | R3,29 |
| 10 | R2,32200 | R23,22 |
| 25 | R2,01720 | R50,43 |
| 50 | R1,80920 | R90,46 |
| 100 | R1,61520 | R161,52 |
| 250 | R1,38364 | R345,91 |
| 500 | R1,22350 | R611,75 |
| 1 000 | R1,07550 | R1 075,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,80944 | R3 237,76 |
| 8 000 | R0,78418 | R6 273,44 |












