ACML-0603U-600-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 2 848
Unit Price: R1,73000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 15 296
Unit Price: R1,73000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 6 817
Unit Price: R3,81000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 4 303
Unit Price: R3,81000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 66 250
Unit Price: R1,73000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 45 156
Unit Price: R1,73000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: R0,30804
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: R0,30804
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: R0,36406
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: R0,06651
Datasheet
ATFC-0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACML-0603U-600-T

DigiKey Part Number
535-ACML-0603U-600-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACML-0603U-600-T
Description
FERRITE BEAD 60 OHM 0603 1LN
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.065" L x 0.031" W (1.65mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.