Reclosable Fastener Hook and Loop - Loop Only Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3518FR BGE 1"X50YD

DigiKey Part Number
19-SJ3518FRBGE1"X50YD-150'-ND
Manufacturer
Manufacturer Product Number
SJ3518FR BGE 1"X50YD
Description
RECLSBLE FSTNR RECT 1.000"X150'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Loop Only Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.000" (25.40mm)
Manufacturer
3M
Mounting Type
Adhesive, Rubber
Series
Features
Flame Resistant
Packaging
Bulk
Material
Nylon
Part Status
Active
Color
Beige
Type
Hook and Loop - Loop Only
Shelf Life
24 Months
Shape
Rectangular
Shelf Life Start
Date of Manufacture
Length
150.00' (45.72m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R3 716,73000R3 716,73
12R3 119,30667R37 431,68
27R2 946,07667R79 544,07
51R2 829,02216R144 280,13
Alternate Length
RECLSBLE FSTNR RECT 2.000" X 12"
In-Stock: 0
Unit Price: R66,75000
RECLSBLE FSTNR RECTANGULAR 2"X5'
In-Stock: 0
Unit Price: R295,32000
RECLSBLE FSTNR RECT 2" X 25.00'
In-Stock: 0
Unit Price: R1 195,66000
RECLSBLE FSTNR RECT 2" X 50.00'
In-Stock: 0
Unit Price: R2 391,16000