
SJ3518FR BGE 2"X50YD | |
|---|---|
DigiKey Part Number | 19-SJ3518FRBGE2"X1'-ND |
Manufacturer | |
Manufacturer Product Number | SJ3518FR BGE 2"X50YD |
Description | RECLSBLE FSTNR RECT 2.000" X 12" |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only Rectangular 2.000" (50.80mm) X 12.000" (304.80mm) Dia |
Datasheet | Datasheet |
Category | Width 2.000" (50.80mm) |
Manufacturer 3M | Mounting Type Adhesive, Rubber |
Series | Features Flame Retardant |
Packaging Bulk | Material Nylon |
Part Status Active | Color Beige |
Type Hook and Loop - Loop Only | Shelf Life 18 Months |
Shape Rectangular | Base Product Number |
Length 12.000" (304.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R66,75000 | R66,75 |
| 10 | R56,69100 | R566,91 |
| 25 | R53,13400 | R1 328,35 |
| 50 | R50,59140 | R2 529,57 |
| 100 | R48,17660 | R4 817,66 |
| 250 | R45,15896 | R11 289,74 |
| 500 | R43,00424 | R21 502,12 |
| 1 000 | R40,95240 | R40 952,40 |
| 2 500 | R38,39109 | R95 977,72 |





