
SJ3518FR BGE 2"X50YD | |
|---|---|
DigiKey Part Number | 19-SJ3518FRBGE2"X50'-ND |
Manufacturer | |
Manufacturer Product Number | SJ3518FR BGE 2"X50YD |
Description | RECLSBLE FSTNR RECT 2" X 50.00' |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only Rectangular 2.000" (50.80mm) X 50.00' (15.24m) Dia |
Datasheet | Datasheet |
Category | Width 2.000" (50.80mm) |
Manufacturer 3M | Mounting Type Adhesive, Rubber |
Series | Features Flame Retardant |
Packaging Bulk | Material Nylon |
Part Status Active | Color Beige |
Type Hook and Loop - Loop Only | Shelf Life 18 Months |
Shape Rectangular | Base Product Number |
Length 50.00' (15.24m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 391,16000 | R2 391,16 |
| 10 | R2 194,27200 | R21 942,72 |
| 25 | R2 109,88200 | R52 747,05 |
| 50 | R2 039,54920 | R101 977,46 |





