
SJ3518FR BGE 2"X50YD | |
|---|---|
DigiKey Part Number | 19-SJ3518FRBGE2"X5'-ND |
Manufacturer | |
Manufacturer Product Number | SJ3518FR BGE 2"X50YD |
Description | RECLSBLE FSTNR RECTANGULAR 2"X5' |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only Rectangular 2.000" (50.80mm) X 5.00' (1.52m) Dia |
Datasheet | Datasheet |
Category | Width 2.000" (50.80mm) |
Manufacturer 3M | Mounting Type Adhesive, Rubber |
Series | Features Flame Retardant |
Packaging Bulk | Material Nylon |
Part Status Active | Color Beige |
Type Hook and Loop - Loop Only | Shelf Life 18 Months |
Shape Rectangular | Base Product Number |
Length 5.00' (1.52m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R295,32000 | R295,32 |
| 10 | R256,00100 | R2 560,01 |
| 25 | R242,63360 | R6 065,84 |
| 50 | R239,11920 | R11 955,96 |
| 100 | R210,98820 | R21 098,82 |
| 250 | R196,92232 | R49 230,58 |
| 500 | R192,70248 | R96 351,24 |





