Automotive-Grade Thin-Film Precision Chip Resistors - CRT-A Series
Bourns chip resistors are AEC-Q200 compliant for automotive applications
Bourns CRT-A series is suitable for applications requiring a small package size with accurate resistance values, TCRs, and resistance tolerances, such as mobile phones, SD cards, DDR memory modules, and automotive dash cameras, radios, and more. Bourns offers this product in a resistance range from 10 Ω to 1 MΩ and TCR down to ±10 PPM/°C is equivalent to the supported resistance range of existing Bourns thick-film resistors, but the CRT-A series provides higher resistance tolerance accuracy compared to thick-film resistors. The CRT-A series is a thin-film, automotive-grade chip resistor delivering enhanced signal quality in a surface-mount package. The CRT-A series is an upgraded version of the CRT series which can be designed into automotive applications.
- Tight tolerance: ±0.1% to ±1.0%
- Wide resistance range: ±10 PPM/°C to ±50 PPM/°C
- Four package sizes available: 0402 to 1206
- Sulfur-resistant
- RoHS-compliant
- AEC-Q200 compliant
- Automotive
- Precision circuits
- DDR memory modules
- SD cards
- Automation equipment
- Navigation equipment
CRT-A Series Thin-Film Chip Resistor - 0402 Size
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CRT0402ADY-1002GLF | RES THIN FILM 0402 10K 0.5% | 48086 - Immediate | $1.68 | View Details |
![]() | ![]() | CRT0402AFY-1001GLF | RES THIN FILM 0402 1K 1% | 7698 - Immediate | $1.68 | View Details |
![]() | ![]() | CRT0402ADY-3322GLF | RES THIN FILM 0402 33.2K 0.5% | 10000 - Immediate | $1.68 | View Details |
![]() | ![]() | CRT0402ABY-4701GLF | RES THIN FILM 0402 4.7K 0.1% | 8911 - Immediate | $2.69 | View Details |
![]() | ![]() | CRT0402ABY-1003GLF | RES THIN FILM 0402 100K 0.1% | 3959 - Immediate | $2.69 | View Details |
CRT-A Series Thin-Film Chip Resistor - 0603 Size
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CRT0603ADY-2203ELF | RES THIN FILM 0603 220K 0.5% | 4793 - Immediate | $1.68 | View Details |
![]() | ![]() | CRT0603ADY-1002ELF | RES THIN FILM 0603 10K 0.5% | 2568 - Immediate | $1.68 | View Details |
![]() | ![]() | CRT0603AFY-1001ELF | RES THIN FILM 0603 1K 1% | 3406 - Immediate | $1.68 | View Details |
![]() | ![]() | CRT0603ADY-3322ELF | RES THIN FILM 0603 33.2K 0.5% | 4970 - Immediate | $1.68 | View Details |
![]() | ![]() | CRT0603ABY-49R9ELF | RES THIN FILM 0603 49.9 0.1% | 1775 - Immediate | $2.52 | View Details |
CRT-A Series Thin-Film Chip Resistor - 0805 Size
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CRT0805AFY-1001ELF | RES THIN FILM 0805 1K 1% | 4720 - Immediate | $1.68 | View Details |
![]() | ![]() | CRT0805ADY-1002ELF | RES THIN FILM 0805 10K 0.5% | 2418 - Immediate | $1.68 | View Details |
![]() | ![]() | CRT0805ADY-2203ELF | RES THIN FILM 0805 220K 0.5% | 5000 - Immediate | $1.68 | View Details |
![]() | ![]() | CRT0805ADY-3322ELF | RES THIN FILM 0805 33.2K 0.5% | 5000 - Immediate | $1.68 | View Details |
![]() | ![]() | CRT0805ABY-10R0ELF | RES THIN FILM 0805 10 0.1% | 4689 - Immediate | $3.02 | View Details |
CRT-A Series Thin-Film Chip Resistor - 1206 Size
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CRT1206AFY-1001ELF | RES THIN FILM 1206 1K 1% | 2834 - Immediate | $1.68 | View Details |
![]() | ![]() | CRT1206ADY-3322ELF | RES THIN FILM 1206 33.2K 0.5% | 5000 - Immediate | $1.68 | View Details |
![]() | ![]() | CRT1206ADY-1002ELF | RES THIN FILM 1206 10K 0.5% | 4829 - Immediate | $1.68 | View Details |
![]() | ![]() | CRT1206ADY-2203ELF | RES THIN FILM 1206 220K 0.5% | 3000 - Immediate | $1.68 | View Details |
![]() | ![]() | CRT1206ACY-1004ELF | RES THIN FILM 1206 1M 0.25% | 5000 - Immediate | $4.20 | View Details |