
CRT0805ABY-10R0ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805ABY-10R0ELFTR-ND - Tape & Reel (TR) 118-CRT0805ABY-10R0ELFCT-ND - Cut Tape (CT) 118-CRT0805ABY-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805ABY-10R0ELF |
Description | RES THIN FILM 0805 10 0.1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R2,48700 | R24,87 |
| 25 | R2,31240 | R57,81 |
| 50 | R2,18120 | R109,06 |
| 100 | R2,06020 | R206,02 |
| 250 | R1,91432 | R478,58 |
| 500 | R1,81382 | R906,91 |
| 1 000 | R1,72224 | R1 722,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,54395 | R7 719,75 |
| 10 000 | R1,48079 | R14 807,90 |
| 15 000 | R1,44731 | R21 709,65 |
| 25 000 | R1,40854 | R35 213,50 |
| 35 000 | R1,38498 | R48 474,30 |
| 50 000 | R1,36162 | R68 081,00 |

