
CRT0805AFY-1001ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805AFY-1001ELFTR-ND - Tape & Reel (TR) 118-CRT0805AFY-1001ELFCT-ND - Cut Tape (CT) 118-CRT0805AFY-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805AFY-1001ELF |
Description | RES THIN FILM 0805 1K 1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,72300 | R7,23 |
| 25 | R0,67200 | R16,80 |
| 50 | R0,63860 | R31,93 |
| 100 | R0,60160 | R60,16 |
| 250 | R0,55788 | R139,47 |
| 500 | R0,52764 | R263,82 |
| 1 000 | R0,49941 | R499,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,44359 | R2 217,95 |
| 10 000 | R0,42348 | R4 234,80 |
| 15 000 | R0,41273 | R6 190,95 |
| 25 000 | R0,40024 | R10 006,00 |
| 35 000 | R0,39261 | R13 741,35 |
| 50 000 | R0,38502 | R19 251,00 |

