
CRT0805ADY-1002ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805ADY-1002ELFTR-ND - Tape & Reel (TR) 118-CRT0805ADY-1002ELFCT-ND - Cut Tape (CT) 118-CRT0805ADY-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805ADY-1002ELF |
Description | RES THIN FILM 0805 10K 0.5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,79000 | R7,90 |
| 25 | R0,73280 | R18,32 |
| 50 | R0,69560 | R34,78 |
| 100 | R0,65540 | R65,54 |
| 250 | R0,60832 | R152,08 |
| 500 | R0,57536 | R287,68 |
| 1 000 | R0,54479 | R544,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,48419 | R2 420,95 |
| 10 000 | R0,46236 | R4 623,60 |
| 15 000 | R0,45073 | R6 760,95 |
| 25 000 | R0,43719 | R10 929,75 |
| 35 000 | R0,42893 | R15 012,55 |
| 50 000 | R0,42072 | R21 036,00 |

