As standard EMI Filter products, the new compact X2 F339, 310 VAC 110°C series, with a range of capacitance up to 40μF, is recommended. For connections between line and ground, Vishay offers the Y2 BFC2 338, 300 VAC 105°C Series. For DC Link blocking capacitors, Vishay offers the NEW MKP 1848 with a capacitance range up to 400μF (customized solutions are available upon request). For snubber capacitors, Vishay offers double and single metallized film capacitors.