Vishay offers a complete and competitive film capacitor portfolio for photovoltaic converters. As standard EMI Filter products, the new compact X2 F339, 310 VAC 110°C series with a range if capacitance up to 40μF, is recommended. For connections between line and ground, Vishay offers a Y2 BFC2 338, 300 VAC 105°C Series. If higher rated voltage is required, the BFC2 338 series features a 440 VAC product line. As DC Link block (smoothing and energy storage), Vishay offers the NEW MKP 1848 with a capacitance rating of up to 400μF (i.e. 400μF / 450 VDC or, 60μF / 1.200 VDC). To protect the IGBTs against over-voltages during the switching stage, Vishay offers double and single metallized film capacitors with 2-pins, 4-pins, or Tab terminals.