In addition, TI provides a family of MCUs to address the needs and challenges of PLC I/O module designers. The Stellaris family of Cortex-M3 based 32-bit processors (up to 80 MHz) integrate Ethernet, CAN, USB, UART and SPI interfaces to address a variety of industrial applications. The C2000 delfino 32-bit processors allow IEC61131 type programming with CoDeSys software to develop “soft” PLCs in addition to high resolution PWM (Pulse With Modulated) outputs and multiple connectivity options. Finally, the MSP430 family of low power 16-bit MCUs is available with an extensive set of analog peripherals (multiple ADC, connectivity options) and software support tools to reduce system power and provide simple low cost I/O module solutions.