These are a few select products from TI’s extensive portfolio of power products. The TPS54160 is a DC-DC converter from TI’s SWIFT family. It can handle a wide input voltage range (3.5-60 V) and provide up to 1.5 A with the output adjustable down to 0.8 V. It integrates the high side MOSFET and has a pulse skipping mode under light loads to save power. It is available in an MSOP package preferred by industrial customers. The TPS7A30 and TPS7A49 are high voltage (up to +/-36 V) low noise LDOs available in an MSOP package. The DCH01 family of DC-DC converters allow designers to isolate power domains on I/O modules. They provide up to 3 kV of isolation and can take a 5 V input and provide a variety of output voltages. TI’s broad selection of power products provides high efficiency, wide input voltage ranges, small packages, low noise, flexibility and good value.