AA2512JK-072RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 3 191
Unit Price: R8,74000
Datasheet

Similar


YAGEO
In Stock: 7 528
Unit Price: R7,06000
Datasheet

Similar


YAGEO
In Stock: 8 196
Unit Price: R7,73000
Datasheet

Similar


YAGEO
In Stock: 4 464
Unit Price: R6,22000
Datasheet

Similar


YAGEO
In Stock: 4 000
Unit Price: R1,38688
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: R6,55000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: R2,82207
Datasheet

Similar


Vishay Dale
In Stock: 24 500
Unit Price: R4,54000
Datasheet

Similar


Vishay Dale
In Stock: 6 375
Unit Price: R16,64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: R0,92666
Datasheet

Similar


Vishay Dale
In Stock: 1 060
Unit Price: R8,57000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: R2,14260
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: R3,79829
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: R2,12571
Datasheet
2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA2512JK-072RL

DigiKey Part Number
AA2512JK-072RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA2512JK-072RL
Description
RES SMD 2 OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA2512JK-072RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R2,69221R10 768,84
Manufacturers Standard Package