2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-072RL

DigiKey Part Number
13-RC2512JK-072RLTR-ND - Tape & Reel (TR)
13-RC2512JK-072RLCT-ND - Cut Tape (CT)
13-RC2512JK-072RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512JK-072RL
Description
RES 2 OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-072RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 464
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,20000R4,20
10R2,00000R20,00
25R1,99640R49,91
50R1,98960R99,48
100R1,66190R166,19
250R1,64544R411,36
500R1,62830R814,15
1 000R1,49119R1 491,19
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,21695R4 867,80
8 000R1,12969R9 037,52
12 000R1,12826R13 539,12
Manufacturers Standard Package