2 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25122R00JNEGHP

DigiKey Part Number
541-CRCW25122R00JNEGHPTR-ND - Tape & Reel (TR)
541-CRCW25122R00JNEGHPCT-ND - Cut Tape (CT)
541-CRCW25122R00JNEGHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25122R00JNEGHP
Description
RES SMD 2 OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25122R00JNEGHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 375
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R16,64000R16,64
10R10,35100R103,51
25R8,94640R223,66
50R8,13640R406,82
100R7,49290R749,29
250R6,84124R1 710,31
500R6,46416R3 232,08
1 000R6,16388R6 163,88
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R5,70126R11 402,52
4 000R5,51818R22 072,72
6 000R5,42884R32 573,04
10 000R5,33201R53 320,10
14 000R5,27653R73 871,42
20 000R5,22403R104 480,60
Manufacturers Standard Package