
R75LN34704000K | |
|---|---|
DigiKey Part Number | 399-11854-ND |
Manufacturer | |
Manufacturer Product Number | R75LN34704000K |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75LN34704000K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 250V | Applications DC Link, DC Filtering |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 75LN34704000K | WEC | 549 | 2266-75LN34704000K-ND | R25,35960 | Parametric Equivalent |
| B32673Z6474K189 | TDK | 0 | B32673Z6474K189-ND | R8,84312 | Parametric Equivalent |
| R75LN34704000K | WEC | 556 | 2266-R75LN34704000K-ND | R35,67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R35,67000 | R35,67 |

